Radiall R113181000

RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196
$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R113181000.

IHS

Datasheet25 pages9 years ago
Datasheet1 page15 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-6.43%

CAD Models

Download Radiall R113181000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF262102
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
RF MCX Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Plug
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178B, RG196A, Brass
Amphenol RF919-104P-51A1X
connector, rf coaxial, mcx rt angle plug, crimp/solder, rg174, 188, 316, nickel, 50 ohm
Conn, Rf/Coax, Rf N1112B1-001-Nt3G-1-50; |Amphenol Rf N1112B1-001-NT3G-1-50

Descriptions

Descriptions of Radiall R113181000 provided by its distributors.

RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
1 Header 6GHz -55鈩儈+155鈩 50惟 Coaxial Connectors (RF) ROHS
Conn, Rf/Coax, Radiall R113181000; |Radiall R113181000
RF COAXIAL, MCX, RIGHT ANGLE PLUG, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG178, RG196; Contact Material: Beryllium Copper

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc