CIF AJB58

RBP STRIP, PROTOBOARD, 100X580; Board Type: Stripboard; Material: Tinned Copper; Hole Diameter: 1mm; External Height:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellAJB5801
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AJB58.

element14 APAC

Datasheet1 page22 years ago

Related Parts

Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Twin Industries8100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Twin Industries8000-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Vector Electronics8015-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 4"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics8022
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 3.5"LX3"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics8029
BREADBOARD GENERAL PURPOSE PTH

Descriptions

Descriptions of CIF AJB58 provided by its distributors.

RBP STRIP, PROTOBOARD, 100X580; Board Type:Stripboard; Material:Tinned Copper; Hole Diameter:1mm; External Height:100mm; Width:580mm;
Pcb, Tracks(Strip Board); Tipo De Placa:Pcb, Pattern Pregrabada; Material De Placa:Termoplástico; Diámetro Del Orificio:1Mm; Altura Externa:100Mm; Anchura Externa:580Mm; Grosor De Placa:1.5Mm; Espaciado, Paso:2.54Mm |Cif AJB58

Images

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG