Vector Electronics 8022

Protoboard, Copper-clad, Grid 0.1X0.1", Board 3.5"LX3"WX0.062"T, Hole-dia 0.042", P
$ 5.022

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8022.

Farnell

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-36.09%

CAD Models

Download Vector Electronics 8022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-07-28

Related Parts

Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Keystone3396
BREADBRD PREPUNCHED INSULAT NPTH
Keystone4225
BREADBOARD 1/32" 2.00X4.50"L
Vector Electronics8015-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 4"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics8029
Pcb, Pad-Per-Hole, Epoxy Glass Composite; |Vector Electronics 8029
Vector Electronics8016-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX6"WX0.062"T, HOLE-DIA 0.042",FR4

Descriptions

Descriptions of Vector Electronics 8022 provided by its distributors.

PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 3.5"LX3"WX0.062"T, HOLE-DIA 0.042",P
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB Eurocard, 3U, Pre-etched Pattern; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 76.2mm; External Width: 88.9mm; Board Thickness: 1.57mm; SVHC: No S
Pcb, Tracks(Strip Board); Tipo De Placa:Pcb Eurocard, 3U, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:76.2Mm; Anchura Externa:88.9Mm; Grosor De Placa:1.57Mm |Vector Electronics 8022

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO