CIF AA20

1 sided pre-sensitised board, 300x200mm

Price and Stock

Related Parts

Hammond1553TBK
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1595EGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.47X5.12X2.96 IN, 1595 SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Bud IndustriesAC-404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES

Descriptions

Descriptions of CIF AA20 provided by its distributors.

1 sided pre-sensitised board,300x200mm
RS APAC
Pcb, Presensitized, Epoxy, 1F, 200X300; Board Type:Photoresist Board; Board Material:Epoxy; Hole Diameter:-; External Height:200Mm; External Width:300Mm; Board Thickness:-; Svhc:No Svhc (15-Jan-2018); External Length/Height:200Mm; Rohs Compliant: Yes |Cif AA20

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG