CIF AA15

1 sided pre-sensitised board, 200x150mm
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellAA1501
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AA15.

element14 APAC

Datasheet6 pages17 years ago

Related Parts

Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics84P44
PC BOARD, EPOXY GLASS COMPOSITE, 1.57mm; Board Type:PCB, Punchboard, No Clad; Material:Epoxy Glass Composite; Hole Diameter:1.07mm; External
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Vector Electronics64P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
MG Chemicals609
609 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 6"x6", 600 Series

Descriptions

Descriptions of CIF AA15 provided by its distributors.

1 sided pre-sensitised board, 200x150mm
Board Fr4 1 Side 16/10 35Μ, 150X200Mm; Board Type:Photoresist Board; Board Material:Epoxy; Hole Diameter:-; External Height:200Mm; External Width:150Mm; Board Thickness:1.5Mm; Svhc:No Svhc (15-Jan-2018); External Length/Rohs Compliant: Yes |Cif AA15

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG