VCC 1860613W3D

LED Based White Diff. 130VAC Bayonet Based
Datasheet

Price and Stock

DistributorSKUMinPkg
Relay Specialties1860613W3D151
1h
North Star MicroNS-1860613W3DContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1860613W3D.

element14

Datasheet1 page0 years ago

Related Parts

LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
597 Series White 0605 130° 112 mcd Clear 3 V Surface Mount Right Angle Chip LED
LED WHITE DIFFUSED 0402 SMD | VCC (Visual Communications Company) VAOL-S4WR4
Single Color LED, White, Diffused, 2.4mm
LED Uni-Color White 6200K 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of VCC 1860613W3D provided by its distributors.

LED Based White Diff. 130VAC Bayonet Based
Wht Diff T10x25 Ba9s Led 130va
LED BAYONT T3-1/4 130VAC WHT DIF
LAMP, LED REPLACEMENT, WHITE, T-3 1/4; Lamp Base Type:BA9S; LED Color:White; Luminous Intensity:250mcd; Bulb Size:T-3 1/4; Supply Voltage:130VAC; Current Rating:5mA; Forward Current If:5mA; Forward Voltage:130V; Input Current Min:5mA

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC