onsemi CAT5114VI-00

Digital Potentiometer 32POS 100KOhm Single 8-Pin SOIC N Rail
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114VI-00.

IHS

Datasheet11 pages20 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15

Related Parts

RoHS Compliant GULL WING INDUSTRIAL Surface Mount digital potentiometer 20% -40C 100muA 4.9mm
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube
Analog DevicesDS1804Z-100+
DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8
Analog DevicesDS1809Z-100
IC DGTL POT 100KOHM 64TAP 8SOIC / Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC

Descriptions

Descriptions of onsemi CAT5114VI-00 provided by its distributors.

Digital Potentiometer 32POS 100KOhm Single 8-Pin SOIC N Rail
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
Digital Potentiometers Ind Temp 100K Up/Dwn
CAT5114 - 32-TAP DIGITALLY PROGR
DPOT, PROGRAM, 32TAP, 100KHM, 8SOIC; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:32; Supply Voltage Range:2.5V to 6V; Control Interface:Serial; No. of Pots:Single; Memory Type:EEPROM; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:5114; Interface Type:Up / Down; Memory Type:EEPROM; No. of Positions:32; Package / Case:SOIC; Resistance Range Type:Linear; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114VI00