onsemi CAT5113VI-00

Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC N Rail
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113VI-00.

IHS

Datasheet9 pages21 years ago

_legacy Avnet

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube
RenesasX9C104SZ
Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
RenesasX9C104S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 100KOHM 100TAP 8SOIC

Descriptions

Descriptions of onsemi CAT5113VI-00 provided by its distributors.

Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC N Rail
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
DIGITAL POT, 1 FUNC, 100000OHM,
Digital Potentiometers Ind Temp 100K Up/Dwn
DPOT, PROGRAMMABLE, 100KOHM, 8SOIC; Resistance Range Type:Linear; Memory Type:EEPROM; No. of Positions:100; Resistance, End-to-End:100kohm; Interface Type:Up/Down; Voltage, Supply Min:2.5V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:5113

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113VI00