General Cable / Carol E3522S.41.03

Multiconductor, 2 Cond, 14AWG, 1000FT, Unshielded U/utp, Red, Fplr Cable Series
$ 329.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E3522S.41.03.

Newark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE3522S.18.03
MULTICONDUCTOR CABLE, 2C, 14AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE1522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft
Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire2442C SL005
Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable
Alpha Wire65402 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol E3522S.41.03 provided by its distributors.

MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
CAROL E3522S.41.03 Comm Cable,Plenum,14/2, 1000 Ft.
Multiconductor Cable; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:14Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Red; Conductor Material:Copper Rohs Compliant: Yes |Carol Cable/general Cable E3522S.41.03

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3522S4103