Alpha Wire 2442C SL005

Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable
$ 380.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2442C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+55.98%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire65402 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE3522S.18.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
Alpha Wire65802 SL005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE3522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE1522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red

Descriptions

Descriptions of Alpha Wire 2442C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable
Multi-Conductor Cable 2Conductors 14AWG 0.3mm 150VAC Slate 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:14; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 14AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:14AWG; Voltage Rating:150V; No. of Max Strands x Strand Size:41 x 0.255mm; Conductor Area CSA:2.08mm²; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); External Diameter:7.42mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2442C-SL005
  • 2442CSL005