Alpha Wire 1891C SL005

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
$ 260.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1891C SL005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.41%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1899C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3522S.18.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Alpha Wire 1891C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Wire And Cable, 2 Conductor(s), 14AWG, 300V, Communication And Control Cable
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:14; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 14AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:14AWG; Voltage Rating:300V; No. of Strands x Strand Size:41 x 0.255mm; Conductor Area CSA:2.09mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.81mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1891C-SL005
  • 1891CSL005