General Cable / Carol E3602S.18.03

Multiconductor Cable, 2C, 18AWG, Solid, Bc, Pvc Ins, Foil, Red Pvc Jkt, Fplp
$ 194.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E3602S.18.03.

RS (Formerly Allied Electronics)

Datasheet3 pages17 years ago

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE3602S.30.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, FOIL, RED PVC JKT, FPLP
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E3602S.18.03 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP
CAROL E3602S.18.03 Comm Cable,Shielded,Plenum,18/2, 500 Ft.
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 18AWG, 500FT, 300V; Cable Shielding:Shielded; No. of Conductors:2Conductor; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m RoHS Compliant: No

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3602S1803