Alpha Wire 1897C SL005

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 98.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1897C SL005.

Farnell

Datasheet3 pages9 years ago

element14 APAC

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.24%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2421C-SL199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire1899C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
General Cable / CarolE3502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 1897C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Cable, Unshielded; 2; 18 AWG; 16 x 30; 0.20 in.; 0.016 in.; Color-Coded PVC
Alpha Wire 1897C SL005 Command/Control Cable 18AWG 2 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.81 / Cross-Section AWG AWG = 18 / Jacket Diameter mm = 5 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, UL2509, 18AWG, 2 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.25mm; Conductor Area CSA:0.81mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:16 / 0.25mm; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:75°C; Outer Diameter:5mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1897C-SL005
  • 1897CSL005