Alpha Wire 3221 SL005

Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable
$ 301.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3221 SL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Amar Radio Corporation

TME

Electro Sonic

Inventory History

3 month trend:
-2.91%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2402C SL005
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 3221 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable
Cable, Shielded; 2; 22 AWG; 19 x 34; 0.18 in.; 0.010 in.; 0.016 in.; PVC; 600 V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 22AWG 4.69mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.38 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 4.4 / Voltage Rating Max. V = 600 / Temperature Range Min. °C = -55 / Temperature Range Max. °C = 105 / Original Packaging m = 30 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3221 SL005.
  • 3221-SL005
  • 3221SL005