General Cable / Carol E3502S.41.03

Multiconductor Cable, 2C, 18AWG, Solid, Bc, Pvc Ins, Red Pvc Jkt, Fplp
$ 154.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E3502S.41.03.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2421C-SL199
Alpha 2421C Sl Bulk Ft |Alpha Wire 2421C SL199

Descriptions

Descriptions of General Cable / Carol E3502S.41.03 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP
18-1P SOL BC FRPVC FRPVC JKT, RED FPLP 75C 300V, 1000' Reel
Unshld Flex Cable, 2Cond, 18Awg, 1000Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Red; Product Range:- Rohs Compliant: Yes |Carol Cable/general Cable E3502S.41.03

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3502S4103