General Cable / Carol E2532S.41.03

Fire Alarm Cable, 2 C, Red, PVC, 1000 ft.
$ 402.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2532S.41.03.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft
Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire1891C SL002
Multi-Conductor Cable 2Conductors 14AWG 7.13mm 300VAC Slate 152.4m Spool
Alpha Wire2442C SL005
Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E2532S.41.03 provided by its distributors.

Fire Alarm Cable, 2 C, Red, PVC, 1000 ft.
MULTICONDUCTOR,2C,14AWG, SHIELDED, NON-PLENUM, TYPE FPLR, JKT RED
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 14AWG, 1000FT, 300V; Cable Shielding:Shielded; No. of Conductors:2Conductor; Wire Gauge:14AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m RoHS Compliant: No

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2532S4103