Carlo Gavazzi RM1E48V100

Relay, Load Current 100 A, Load Voltage 0 - 10 VDC, Analog, Rm Series
$ 317.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1E48V100.

IHS

Datasheet11 pages8 years ago

Master Electronics

Carlo Gavazzi

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SensataD06D100
Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
SensataD1D100
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /100A,3.5-32VDC In
SensataDC60D100C
SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 100 A, 32 V dc
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Schneider Electric6475AXXSZS-DC3
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 48-480AC
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Carlo Gavazzi RM1E48V100 provided by its distributors.

RELAY, LOAD CURRENT 100 A, LOAD VOLTAGE 0 - 10 VDC, ANALOG, RM SERIES
1-Pole Panel Mount SSR Proportional Control (Phase Angle) 200-550 VAC (1200 Vp) 100 Aac 0-10 VDC 24 VDC Built-In OV Protection
SSR, PANEL MOUNT, 550VAC, 10VDC, 100A; Control Voltage Range:0VDC to 10VDC; Operating Voltage Range:200VAC to 550VAC; Load Current:100A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw
Ssr, Panel Mount, 550Vac, 10Vdc, 100A; Tensión Mín De Operación:200Vac; Tensión De Operación Máxima:550Vac; Tensión De Control Mín:-; Tensión De Control Máx.:10Vdc; Contacto, Configuración:Spst; Corriente De Carga:100A |Carlo Gavazzi RM1E48V100

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK