Sensata DC60D100C

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 100 A, 32 V dc
$ 179.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC60D100C.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-100%

Related Parts

SensataD06D100
Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
Sensata /CrydomLVD75C100H
Relay SSR 12mA 12.5V DC-IN 100A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75A100
Relay SSR 12mA 11.5V DC-IN 100A 75V DC-OUT 4-Pin
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Schneider Electric6475AXXSZS-DC3
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 48-480AC
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata DC60D100C provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 100 A, 32 V dc
Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/100A 4-32VDC
Relay SSR 12mA 32V DC-IN 100A 48V DC-OUT 4-Pin
Sensata Crydom DC60D100C SSR Relay Panel Mount IP20 60VDC 100A 4-32VDC
SSR, 100A, 60VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 48V DC; Contact Configuration:-; Load Current:100A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:326A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND