Sensata D06D100

Relay; SSR; Gen Purp; Cur-Rtg 100A; Ctrl-V 3.5-32DC; Vol-Rtg 0-60DC; Pnl-Mnt; 4 Pin
$ 144.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D06D100.

JRH Electronics

Datasheet7 pages9 years ago

Electro Sonic

Sensata /Crydom

Farnell

Newark

Inventory History

3 month trend:
+20.97%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-11-09

Related Parts

Sensata /CrydomLVD75C100H
SOLID STATE RELAY, 12-12.5 VDC, SPST, 100A/75VDC, SURFACE MOUNT, LVD SERIES
Sensata /CrydomLVD75D100
Crydom LVD75D100 Solid State Relay 75VDC 100A Max, 23-24VDC Control Voltage
SensataLVD75D100H
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.005Ohm

Descriptions

Descriptions of Sensata D06D100 provided by its distributors.

Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
D06D Series 100 A 60 V DC Control Solid State Relay Panel Mount
Relay SSR 28mA 32V DC-IN 100A 60V DC-OUT 4-Pin
Solid State Relay 100A SPST-NO 32V DC Control Voltage
Solid State Relay DC 60V 100A Hockey-Puc
MOSFET output - Ratings from 60A to 100A @ 60 VDC - DC control - Relays are easily paralleled for higher-current applications
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = D06D / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 48 / Load Current Min. mA = 5 / Load Current Max. A = 100 / Load Voltage Min. V = 1
SSR, 100A, 60VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 60V DC; Load Current:100A; Isolation Voltage:2.5kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:32VDC; Control Voltage DC Min:3.5VDC; Current Rating:100A; External Depth:22.9mm; External Length / Height:47.5mm; External Width:45.7mm; Insulation Resistance:1000Mohm; Leakage Current:0.3mA; Load Current Min:5mA; Load Current RMS Max:100A; Load Voltage DC Max:32VDC; Load Voltage DC Min:3.5VDC; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:MOSFET; RMS Load Current Min:5mA; RMS Load Voltage Max:60VDC; Series:D06D; Single Cycle Surge Current:270A; Surge Current:270A; Terminal Type:Screw; Turn Off Time:1.0µs; Turn On Time:300µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D06-D100
  • D06D100 .