Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D1D100

Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /100A, 3.5-32VDC In
$ 150.985

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D100.

IHS

Datasheet7 pages6 years ago

Sensata /Crydom

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.95%

Related Parts

Sensata /CrydomLVD75C100H
SOLID STATE RELAY, 12-12.5 VDC, SPST, 100A/75VDC, SURFACE MOUNT, LVD SERIES
Sensata /CrydomLVD75D100
Crydom LVD75D100 Solid State Relay 75VDC 100A Max, 23-24VDC Control Voltage
Sensata /CrydomLVD75A100
Relay SSR 12mA 11.5V DC-IN 100A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata D1D100 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /100A,3.5-32VDC In
Solid State Relay Surface Mount, DC MOSFET, 100 A, 32 V
1-DC Series 100 A 100 V DC Control Solid State Relay Panel Mount
Relay SSR 28mA 32V DC-IN 100A 100V DC-OUT 4-Pin
Sensata Crydom D1D100 SSR Relay Panel Mount IP00 100VDC 100A 3.5-32
Solid State Relay DC 100V 100A Hockey-Pu
Relay Solid State; 32V DC Control; 100V DC 100A Load
Solid State Relay; Series:1-DC; Control Voltage Type:DC; Load Current RMS Max:100A; Load Current RMS Min:5mA; Peak Surge Current:330A; Load Voltage Max:100VDC; Load Voltage Min:0VDC; Relay Terminals:Screw; Contacts:SPST-NO ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 72 / Load Current Max. A = 100 / Load Voltage Min. V = 1 / Load Current Min. mA = 5 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3
SSR, 100A, 100V, SIP; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 100V DC; Load Current:100A; Isolation Voltage:2.5kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Load Current Min:20mA; Load Current RMS Max:100A; Load Voltage DC Max:100V; On State Resistance Max:0.005ohm; RMS Load Voltage Max:100VDC; Series:1-DC; Single Cycle Surge Current:330A; Surge Current:330A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D100.