Carlo Gavazzi RM1A48A75

Solid state relay single phase 20. . .280 VAC 22. . .48 VDC 75 A, RM1A48A75, Carlo Gavazzi
$ 99.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1A48A75.

IHS

Datasheet11 pages4 years ago

Carlo Gavazzi

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-1.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Sensata /CrydomHD4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomD4875-10
SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, 3-32VDC IN, INSTANTANEOUS
Solid State Relay, rohs |Omron Industrial Automation G3NA-275B-UTU-2 DC524
Schneider Electric6475AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
SOLID STATE RELAY, HOCKEY PUCK, 75 A , 5-24 VDC INPUT, 200-480 VAC OUTPUT

Descriptions

Descriptions of Carlo Gavazzi RM1A48A75 provided by its distributors.

Solid state relay single phase 20. . .280 VAC 22. . .48 VDC 75 A, RM1A48A75, Carlo Gavazzi
RELAY, SPDP, 75 A, 480, SOLID-STATE, 1000 MEGOHMS, SELF-LIFTING, PANEL MOUNT
SSR, PANEL, 530VAC, 280VAC/48VDC, 75A; Contact Configuration: SPST; Load Current: 75A; Operating Voltage Max: 530VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 42VAC
Ssr, Panel, 530Vac, 280Vac/48Vdc, 75A; Tensión Mín De Operación:42Vac; Tensión De Operación Máxima:530Vac; Tensión De Control Mín:22Vdc; Tensión De Control Máx.:48Vdc; Contacto, Configuración:Spst; Corriente De Carga:75A |Carlo Gavazzi RM1A48A75
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 44.8 / Series = RM48 / Length mm = 58.2 / Load Voltage Max. V = 530 / Frequency Max. Hz = 65 / Load Current Max. A = 75 / Load Voltage Min. V = 42 / Load Current Min. mA = 400 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 20 / Control Voltage Max. V = 280 / Height mm = 28.8 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK