Carling Technologies 6GO53-73/TABS

Switch, Toggle, DPDT, (on)-off-(on), 15A, 250VAC, Bat Lever, Unsealed .250 Tab Terminal Qc
$ 21.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GO53-73/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages28 years ago
Datasheet3 pages3 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
E-SwitchST14DD00
Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
E-SwitchST143D00
TOGGLE SWITCH, ST1 SERIES, SPDT, ON-ON, ROUND ACTUATOR, 20A, 125VAC, .250" QC
C&K Components7205SYZ3QE
Switch Toggle Mom OFF Mom DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6GO53-73/TABS provided by its distributors.

SWITCH, TOGGLE, DPDT, (ON)-OFF-(ON), 15A, 250VAC, BAT LEVER, UNSEALED .250 TAB TERMINAL QC
Switch, Toggle, DPDT, (On)-Off-(On), .250 Tab Terminals, 10 Amps, Metal
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies / Littelfuse 6GO53-73 TABS
CARLING TECHNOLOGIES 6GO53-73/TABS Toggle Switch, DPDT, On/Off/ On Reve. More details: Toggle Switch, Contact Form DPDT, Number of Connections 4, Switch Function Momentary On/Off/Momentary On Reversing, Terminals 1/4 In. Tab, Mounting Hole 0.469 In. Dia., AC Contact Rating 15A @ 125VAC, 10A @ 250VAC, HP 1/2, Actuator Length 0.68 In., Stem Length 0.47 In., Stem Dia. and Thread Size 0.406 In., Stem Color Silver, Special Features Seal In Bushing, Standards UL Recognized/CSA

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GO53-73 TABS
  • 6GO53-73TABS