Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch ST14DD00

Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ST14DD00.

New Yorker Electronics

Datasheet5 pages4 years ago

JRH Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.71%

CAD Models

Download E-Switch ST14DD00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect
E-SwitchST144D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of E-Switch ST14DD00 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
TOGGLE SWITCH, ST1 SERIES, SPDT, MOM-ON-MOM, STANDARD ROUND, 20A, 125VAC, QC
TOGGLE, 20A, SPDT, (On)-Off-(On), Quick Connect - 0.250"
125V(AC) (ON) - OFF - (ON) 6000Cycles 20A SPDT bushing mounting,panel mount
TOGGLE SWITCH, SPDT, 20A, 125VAC, PANEL;
SWITCH, TOGGLE, SPDT, 20A, 125VAC; Switc; SWITCH, TOGGLE, SPDT, 20A, 125VAC; Switch Operation:(On)-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:125V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG