Carling Technologies 6GM5B-78

Switch Toggle ON OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
$ 22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GM5B-78.

Sager Electronics

Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.74%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6GM5M-78
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-OFF-ON, FLATTED ACT, NON-ILLUM, SILVER,6A,125VAC, SOLDER/QC

Descriptions

Descriptions of Carling Technologies 6GM5B-78 provided by its distributors.

Switch Toggle ON OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch; Toggle; DPDT; ON-OFF-(ON); Round Actuator; Sealed; Non-Illum; 15A; 125VAC; QC
SWITCH, TOGGLE, DPDT, ON-OFF-(ON),15A, 250VAC BAT LEVER, SEALED .250 TAB TERMINAL
Bat-Handle Toggle Switch DPDT On-Off-On (momentary / maintained / maintained) 15A/125Vac 10A/250Vac
Toggle Switch, DPDT, On-off-(on), Alternate, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch, Dpdt, 15A, 125Vac, Panel; Switch Operation:On-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Carling Technologies / Littelfuse 6GM5B-78

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GM5B78