APEM 4649A22UU

Switch, Toggle, DPDT, On-off-on, Flatted Act, Non-illum, Silver, 6A, 125VAC, Solder/qc
$ 9.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 4649A22UU.

Newark

Datasheet6 pages19 years ago

Master Electronics

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies6GM5M-78
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 4649A22UU provided by its distributors.

SWITCH, TOGGLE, DPDT, ON-OFF-ON, FLATTED ACT, NON-ILLUM, SILVER,6A,125VAC, SOLDER/QC
Switch Toggle ON OFF ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder/quick Connect Terminal, Flat Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPDT, 6A, 250V
125V(AC) ON - OFF - ON 10000Cycles 250V 13.5mm welding mounting,threaded mounting,panel mount 21mm(Length)*47.2mm(height)
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:4600 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 4649A22UU

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4649A-22UU