Descriptions of Carling Technologies 6FA53-73/TABS provided by its distributors.
Toggle Switch, SPST, Std Rnd Actuator, Non-Illum, 15A 125VAC, QC Tabs, F Series
SWITCH, TOGGLE, SPST, (ON)-NONE-OFF, 15A, 250VAC, UNSEALED, SOLDER LUG TERMINAL
Switch Toggle (ON) None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 15A/125V AC; SPST; On-Off
Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
SWITCH TOGGLE SPST-NO 15A 125V
Toggle Switches 1-pole, (ON) - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
SWITCH, TOGGLE, SPST, 15A, 250V; Contact; SWITCH, TOGGLE, SPST, 15A, 250V; Contact Configuration:SPST; Switch Operation:(On)-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; Circuitry:SPST; Contact Current AC Max:15A
Switch, Toggle, Spst, 15A, 250V; Switch Operation:(On)-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:F Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies / Littelfuse 6FA53-73 TABS
6FA53-73/TABS, Carling Technologies, heavy duty AC rated toggle switch, single pole, Momentary On-None-Off, with .250 tab quick connect terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.