Carling Technologies 2GM51-78

Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
$ 12.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GM51-78.

Newark

Datasheet4 pages9 years ago

Electro Sonic

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-8.47%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL51-78
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-OFF-ON, FLATTED ACT, NON-ILLUM, SILVER,6A,125VAC, SOLDER/QC

Descriptions

Descriptions of Carling Technologies 2GM51-78 provided by its distributors.

Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Switch; Sealed Toggle; DPDT; ON-OFF-ON; BatActuator; Non-Illum; 15A; 125VAC; QC
Toggle Switch Sealed Metal On-Off-On DPDT 15 Amp 6 Term. 2GM51-78
SWITCH, TOGGLE, DPDT, ON-OFF-ON, 15A, 250VAC, BAT LEVER .250 TAB TERMINAL QC
Toggle Switch, DPDT, On-off-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.)
Toggle Switch, Dpdt, 15A, 125Vac, Panel; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies / Littelfuse 2GM51-78

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI