Carling Technologies 2GL51-NBL8

Switch Toggle ON None ON DPDT Paddle Toggle Quick Conn 15A 250VAC Panel Mount with Threads
$ 12.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GL51-NBL8.

Sager Electronics

Datasheet4 pages9 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6GM5M-73
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Honeywell12TS95-3
Switch Toggle ON ON DPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 2GL51-NBL8 provided by its distributors.

Switch Toggle ON None ON DPDT Paddle Toggle Quick Conn 15A 250VAC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, ON-NONE-ON, 15A, 250VAC, PADDLE LEVER .250 TAB TERMINAL QC
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded
Toggle Switch, Dpdt, 15A, 125Vac, Panel; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Carling Technologies / Littelfuse 2GL51-NBL8

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2GL51NBL8