Carling Technologies 2FB53-78/TABS

Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FB53-78/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-12.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST14DD00
Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
E-SwitchST143D00
TOGGLE SWITCH, ST1 SERIES, SPDT, ON-ON, ROUND ACTUATOR, 20A, 125VAC, .250" QC

Descriptions

Descriptions of Carling Technologies 2FB53-78/TABS provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
SWITCH, TOGGLE, SPDT, ON-NONE-ON, 15A, 250VAC,.250 TAB TERMINAL QC
Toggle Switch Sealed Metal On-On SPDT 15 Amp 3 Terminals
Toggle Switch, SPDT, On-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch,Sealed,Gen Purpose,SPDT,ON-NONE-ON,.687"Bat,15A,125VAC,.250"QC | Carling Technologies 2FB53-78/TABS
Toggle Switches 1-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.)
Toggle Switch, Spdt, 15A, 125Vac, Panel; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:F Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Carling Technologies / Littelfuse 2FB53-78/TABS

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FB53-78 TABS
  • 2FB53-78TABS