Camden Boss CBRPI-2-3-BLK

Family Name = Raspberry Pi / Product Type = Case / Length mm = 89 / Width mm = 62 / Height mm = 32

Submit Request for Quote

Unfortunately we do not know of any distributors for CBRPI-2-3-BLK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1591DSBK
ABS enclosure, (L x W x H) 150 x 81 x 46 mm, black (RAL 9005), IP54, 1591DSBK
Hammond1591ESBK
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591ESBK
Bud IndustriesCU-741
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 2.26 X 1.51 X 0.78, UTILIBOX STYLE D
Bud IndustriesCU-744
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 3 X 2.5 X 1.6IN, UTILIBOX STYLE D
Bud IndustriesCU-742
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 3 X 2.5 X 1IN, UTILIBOX STYLE D

Descriptions

Descriptions of Camden Boss CBRPI-2-3-BLK provided by its distributors.

Family Name = Raspberry Pi / Product Type = Case / Length mm = 89 / Width mm = 62 / Height mm = 32

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM