Hammond 1591DSBK

Hammond Manufacturing 1591DSBK General Purpose ABS Enclosure - Black, 5.91 x 3.15 x 1.97 inches
$ 5.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591DSBK.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages22 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.31%

Supply Chain

Country of OriginCanada
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591DSFLBK
ABS enclosure, (L x W x H) 150 x 81 x 46 mm, black (RAL 9005), IP54, 1591DSFLBK
Hammond1591DBK
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, black (RAL 9005), IP54, 1591DBK
Hammond1591DFLBK
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesCU-388
Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
Bud IndustriesCU-388-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.31 X 3.06 X 1.46IN, STYLE G SERIES
Serpac032C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK

Descriptions

Descriptions of Hammond 1591DSBK provided by its distributors.

Hammond Manufacturing 1591DSBK General Purpose ABS Enclosure - Black, 5.91 x 3.15 x 1.97 inches
ABS enclosure, (L x W x H) 150 x 81 x 46 mm, black (RAL 9005), IP54, 1591DSBK
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 80 / External Depth mm = 150 / External Height mm = 50 / Internal Width mm = 73.61 / Internal Depth mm = 143.61 / Internal Height mm = 46.1 / Series = 1591 / Enclosure Type = Multi-Functional

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591DSBK.