Cambion 461-2872-01-03-12

Shorting link, red insulated, lo
$ 0.884
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cambion 461-2872-01-03-12.

IHS

Datasheet1 page10 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-2.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 5045 Series
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity280377-2
RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded

Descriptions

Descriptions of Cambion 461-2872-01-03-12 provided by its distributors.

Shorting link, red insulated, lo
Conn Jumper M 2 POS 6.35mm ST
Interconnection Device
SHORTING LINK - PLUG G/R PIN
SHORTING LINKS - PLUGS
SHORTING LINK, 2WAY, 5.08MM; Accessory Type:Shorting Link / Pin; For Use With:450 Series Jacks / Sockets; No. of Positions:2Positions; Pitch Spacing:5.08mm; Product Range:461 Series; Body Material:PP Red; Contact Materia
Shorting Link, 2Way, 5.08Mm; Tipo De Accesorio:Shorting Link/Pin; Para Usar Con:450 Series Jacks/Sockets; Núm. De Posiciones:2; Espaciado, Paso:5.08Mm; Altura Externa:0.5"; Contacto, Chapado:Dorado; Contacto, Material:Latón |Cambion 461-2872-01-03-12

Manufacturer Aliases

Cambion has several brands around the world that distributors may use as alternate names. Cambion may also be known as the following names:

  • WEARNES CAMBION
  • WEARNES CAMBION LTD
  • WEARNS CAMBION
  • IPI CAMBION
  • CAMBION ELECTRONICS LTD
  • CAMBION ELECTRONICS
  • CAMBION ELECTRONIC C
  • CAMBI
  • CAMBION ELECTRONIC COMPONENTS
  • Cambion (IPI Div)
  • CHAMPION ELECTRONICS PVT LTD
  • IPI (Cambion Div)
  • CBN
  • WEARNES CAMBION LIMITED
  • MIDLAND-ROSS CORP/ CAMBION
  • CAB
  • SIGMA PRODUCTS LTD