TE Connectivity 280377-2

Right Angle Pcb Header, 2-WAY1 Row, 2.54 Mm Pitch, Solder, Ampmodu Mod II Series
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280377-2.

Future Electronics

Technical Drawing1 page15 years ago
Datasheet1 page15 years ago

TE Connectivity

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-23.34%

CAD Models

Download TE Connectivity 280377-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity280370-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity280377-1
Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity280370-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 280377-2 provided by its distributors.

RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity AMPMODU MOD II Series, 2-Pin Header, Board-to-Board/Wire-to-Board Connector, Right Angle, TH, 2.54mm Pitch
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector, Header, 2Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280377-2.
2P MODU II SHRD HDR,RT ANG, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 2 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280377-2 | Internal Number: 280377-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280377-2.