Cambion 461-2871-02-03-10

Conn Jumper PIN 2 POS 6.35mm Solder ST Thru-Hole
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cambion 461-2871-02-03-10.

IHS

Datasheet1 page6 years ago

Newark

Farnell

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity280377-2
RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280370-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity5-103673-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Cambion 461-2871-02-03-10 provided by its distributors.

Conn Jumper PIN 2 POS 6.35mm Solder ST Thru-Hole
Shorting Link, 0.250 pitch, Blac
SHORTING LINK, 2WAY, 6.35MM; Accessory Type:Shorting Plug; For Use With:Connectors; No. of Positions:2; Pitch Spacing:6.35mm; SVHC:No SVHC (19-Dec-2011)
Shorting Link, 2Way, 6.35Mm; Tipo De Accesorio:Shorting Plug; Para Usar Con:450 Series Jacks/Sockets; Núm. De Posiciones:2; Espaciado, Paso:6.35Mm; Altura Externa:0.5"; Contacto, Chapado:Dorado; Contacto, Material:Latón |Cambion 461-2871-02-03-10

Manufacturer Aliases

Cambion has several brands around the world that distributors may use as alternate names. Cambion may also be known as the following names:

  • WEARNES CAMBION
  • WEARNES CAMBION LTD
  • WEARNS CAMBION
  • IPI CAMBION
  • CAMBION ELECTRONICS LTD
  • CAMBION ELECTRONICS
  • CAMBION ELECTRONIC C
  • CAMBI
  • CAMBION ELECTRONIC COMPONENTS
  • Cambion (IPI Div)
  • CHAMPION ELECTRONICS PVT LTD
  • IPI (Cambion Div)
  • CBN
  • WEARNES CAMBION LIMITED
  • MIDLAND-ROSS CORP/ CAMBION
  • CAB
  • SIGMA PRODUCTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461-2871-02-03-10.