What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-103673-1

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, MTE
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103673-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages16 years ago

Farnell

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-12.23%

CAD Models

Download TE Connectivity 5-103673-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.671
Stock
344,260
130,334
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity103906-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103673-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity103634-1
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity103639-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity104362-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-103673-1 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, MTE
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
TE Connectivity 2.54mmpitch2pSingle row pin header Board to Board Connector, AMPMODU MTEseries, right angle, Through hole mounting
WIRE-BOARD CONNECTOR HEADER 2 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:AMPMODU MTE Series
2 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103673-1 | Internal Number: 5-103673-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103673-1 .
  • 5-103673-1.