Cambion 450-3704-01-06-00

Contact SKT Solder ST Thru-Hole
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cambion 450-3704-01-06-00.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
CONN D-SUB SOCKET 24-28AWG CRIMP

Descriptions

Descriptions of Cambion 450-3704-01-06-00 provided by its distributors.

Contact SKT Solder ST Thru-Hole
SOCKET, FOR 1.02MM PIN, TIN, SOLDER; Insulation: -; Mounting Hole Dia: 1.93mm; Terminal Plating: Gold; Overall Length: 5.24mm; Length - Below Flange: 4.78mm; Product Range: 450 Series; SVHC: No SVHC (17-Dec-2015); Contact Mater
Socket, Pc Board, Solder; Rango De Producto:Serie 450; Contacto, Material:Beryllium Copper Alloy; Contacto, Chapado:Estaño; Conector, Tipo:Pcb Socket; Núm. De Contactos:1; Para Usar Con:Mating Pins From 0.020" To 0.080" |Cambion 450-3704-01-06-00

Manufacturer Aliases

Cambion has several brands around the world that distributors may use as alternate names. Cambion may also be known as the following names:

  • WEARNES CAMBION
  • WEARNES CAMBION LTD
  • WEARNS CAMBION
  • IPI CAMBION
  • CAMBION ELECTRONICS LTD
  • CAMBION ELECTRONICS
  • CAMBION ELECTRONIC C
  • CAMBI
  • CAMBION ELECTRONIC COMPONENTS
  • Cambion (IPI Div)
  • CHAMPION ELECTRONICS PVT LTD
  • IPI (Cambion Div)
  • CBN
  • WEARNES CAMBION LIMITED
  • MIDLAND-ROSS CORP/ CAMBION
  • CAB
  • SIGMA PRODUCTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450-3704-01-06-00.