Cal Controls EDT1411-NTC-2307

THERMOSTAT, NTC, RELAY, 230VAC; Thermocouple Type: NTC; Operating Temperature Max: 50°C; Operating Temperature Min:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EDT1411-NTC-2307. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Controls EDT1411-NTC-2307.

element14 APAC

Datasheet3 pages19 years ago

Related Parts

Hammond1551RFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.79 IN,1551 SERIES
Hammond1551JFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.59 IN,1551 SERIES
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
Bud IndustriesPB-1574-TF
Bud Industries PB-1574-TF Potting Box Style B, Flanges, Plastic, 2x2x1.5 in
Hammond1551SFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.59 IN,1551 SERIES

Descriptions

Descriptions of Cal Controls EDT1411-NTC-2307 provided by its distributors.

THERMOSTAT, NTC, RELAY, 230VAC; Thermocouple Type: NTC; Operating Temperature Max: 50°C; Operating Temperature Min: 0°C; Temperature Accuracy ±: -; Output Voltage Max: 250VAC; Output Voltage Min: -; Product Range: EDT1411-NTC S

Manufacturer Aliases

Cal Controls has several brands around the world that distributors may use as alternate names. Cal Controls may also be known as the following names:

  • Cal Control
  • CAL CONTROLS INC
  • CAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDT1411NTC2307