Bud Industries PB-1574-TF

Bud Industries PB-1574-TF Potting Box Style B, Flanges, Plastic, 2x2x1.5 in
$ 12.381
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1574-TF.

element14 APAC

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.02%

Related Parts

Bud IndustriesPB-1574
Potting Box Style A Plastic Box PB-1574, Potting Box Style A Plastic Box (2 X 2 X 1.5 In)
Bud IndustriesPB-1574-BF
NEMA Enclosure ABS Plastic NBF-32004, NEMA Enclosure ABS Plastic (5.9 X 3.9 X 2.8 In)
Bud IndustriesPB-1559-TF
Bud Industries PB-1559-TF Potting Box Style B, Flanges, Plastic, 3x2x1.5 in
Enclosure Plastic 3.9 x 2 x 0.8 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXASBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.9X2X0.92 IN, IP54,1591XXS SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES

Descriptions

Descriptions of Bud Industries PB-1574-TF provided by its distributors.

Bud Industries PB-1574-TF Potting Box Style B, Flanges, Plastic, 2x2x1.5 in
ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:50.8mm; External Width - Metric:51mm; External Depth - Metric:38mm; IP Rating:-; Body Color:Black; NEMA
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:38Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1574-TF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-1574-TF.
  • PB1574TF
  • PB1574TF.