C&K Components TS02CBE

Slide Switch, 1 Positions, Spst, Off-On, Horizontal, Solder Terminal, Through Hole-Straight
$ 5.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TS02CBE.

Future Electronics

Datasheet3 pages10 years ago

IHS

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.48%

CAD Models

Download C&K Components TS02CBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.956
$ 3.03
Stock
42,763
50
Authorized Distributors
6
1
Throw Configuration
SPST
SPST
Contact Material
-
-
Contact Plating
Gold
Gold
Actuator Material
Nylon
Nylon
Termination
PC Pins
PC Pins
Current Rating
-
-
Voltage Rating (DC)
20 V
20 V
Illumination Type
Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesAS11CP
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS11AP
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS11CV
SWITCH, SEALED, SLIDE, SPST, ON-NONE-OFF,.150 ACT, VERTICAL PC W/BRKT,0.4A,28VAC/DC
C&K ComponentsES02MSABE
Slide Switch, 3 Positions, Spst, Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
C&K ComponentsES02MCBE
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4W 40000Cycle PC Pins Thru-Hole Tray
C&K ComponentsGS02MSABE
Switch Slide OFF ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycle Gull Wing SMD Embossed T/R

Descriptions

Descriptions of C&K Components TS02CBE provided by its distributors.

Slide Switch, 1 Positions, Spst, Off-On, Horizontal, Solder Terminal, Through Hole-Straight
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Slide Switches Switch Slide Spst Pc Mnt
Slide Switch, Spst, 20V, Pc Pin; Contact Configuration:Spst; Switch Operation:Off-None-On; Switch Mounting:Through Hole; Product Range:Ts Series; Contact Current Max:-; Contact Voltage Ac Max:20V; Contact Voltage Dc Max:20V |C&k Components TS02CBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS02-C-B-E