C&K Components TS02CKE

Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
$ 3.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TS02CKE.

C&K Components

Datasheet3 pages10 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.03
$ 5.956
Stock
50
42,763
Authorized Distributors
1
6
Gender
-
-
Pitch
-
-
Number of Positions
1
1
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Stainless Steel
Stainless Steel
Connector Type
-
-
Current Rating
-
-
Number of Contacts
-
-
Contact Material
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-01
LTD Date2018-06-01

Related Parts

C&K ComponentsTS02CBE
Slide Switch, 1 Positions, Spst, Off-On, Horizontal, Solder Terminal, Through Hole-Straight
NKK SwitchesAS11CP
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS11AP
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS11AH
SWITCH, SEALED, SLIDE, SPST, ON-NONE-OFF,.098 ACT, R/A PC W/BRKT,0.4A,28VAC/DC

Descriptions

Descriptions of C&K Components TS02CKE provided by its distributors.

Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
C&K TS02CKE Switches > Toggle > SubMiniature Toggle
Slide Switch, 1 Positions, SPST, On-off, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide Switch, straight, spst, on-Off, number Of Positions:3,pc Tail Terminal, pcb Hole Count:3 |C&k Components TS02CKE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.