C&K Components ES02MSABE

Slide Switch, 3 Positions, Spst, Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ES02MSABE.

IHS

Datasheet119 pages3 years ago
Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Upverter

Sager Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-2.19%

CAD Models

Download C&K Components ES02MSABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsES01MSABE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
C&K ComponentsES03MSABE
Slide Switch, 3 Positions, Spdt, On-Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
C&K ComponentsES01MAVBE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4W 40000Cycle PC Pins Thru-Hole Tray
NKK SwitchesAS12AP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS12CP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS11CP
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components ES02MSABE provided by its distributors.

Slide Switch, 3 Positions, Spst, Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
Switch Slide OFF None ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
ES Series Tiny Sealed SPDT Off-None-On Through Hole Slide Switch
C&K ES02MSABE Switches > Slide > Tiny Slide Switch
Slide Switch, right Angle, spst, off-On, number Of Positions:3,surface Mount Terminal Rohs Compliant: Yes |C&k Components ES02MSABE
SLIDE SWITCH, SPST, HORIZ; Contact Configuration:SPST; Actuator Style:Raised; Switch Operation:Off-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Mounting:PCB; Orientation:Horizontal; Actuation Type:Raised; Actuator Type:Raised Slide; Case Material:Nylon; Contact Configuration:SPST; Contact Current AC Max:20mA; Contact Current DC Max:20mA; Contact Material:Bronze; Contact Plating:Gold over Nickel; Contact Resistance:50mohm; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Dielectric Strength VDC:500VAC; External Depth:9.37mm; External Length / Height:6.38mm; External Width:10.03mm; Flammability Rating:UL94V-0; Height:6.38mm; IP/NEMA Rating:IP57; Insulation Resistance:1000Mohm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Orientation:Right Angle; Series:ES; Switch Operation:Off-On; Switching Power Max:0.4VA; Terminal Type:PCB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES02MSABE..