C&K Components T101J1AQE2

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC Bulk
$ 8.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components T101J1AQE2.

IHS

Datasheet6 pages10 years ago
Datasheet5 pages25 years ago

Sager Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.83
$ 10.607
Stock
35,178
2,335
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
Silver
-
Contact Plating
Silver
Gold
Termination
PC Pins
PC Pins
Current Rating
3 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NKK SwitchesM2018TXW13-GA
Switch Rocker (ON) OFF (ON) SPDT PC Pins Small Paddle 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T18TXW13-DA
Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
TE Connectivity1-1571986-1
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
NKK SwitchesM2012TXW41-DA
Switch; Rocker; Mini; SPDT; ON-ON; Non-Illum; .365 Black Rocker; 6A; 125VAC; Vertical PC
C&K ComponentsT101J1AVQE2
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC Bulk
C&K ComponentsET01J6V3GE2
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC 0.4VA Tray

Descriptions

Descriptions of C&K Components T101J1AQE2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC Bulk
Rocker Switch, SPDT, On-on-on, Latched, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
T Series SPDT 1.6 N Off-Mom PC Pin Right Angle Through Hole Tactile Switch
C&K T101J1AQE2 Switches > Rocker > Sub Miniature
On-On SPDT 60000Cycles 3A 8.13mm*7.62mm
T101J1Aqe2 |C&k Components T101J1AQE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.