Descriptions of TE Connectivity 1-1571986-1 provided by its distributors.
Rocker Switch, SPDT, On-on, Momentary, 2A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
Rocker switch, black, 1 pole, On-On, Changeover switch, 5 A/120 VAC, unlit, unprinted
TE Connectivity A101J1AV2Q004 Rocker Switch SP ONON Vertical Right-Angled Lug
Rocker Switch, Illuminated, SPDT, On-On,;
Rocker Switch SPDT On-on Latched 5A
SWITCH, A ROCKER, J1 ACTUATOR, AV2 TERMINAL, Q CONTACT, ACTUATOR COLOR 0 | TE Connectivity A101J1AV2Q004
Rocker Switches SP ON-ON VERT R/A LUG ROCKER SWITCH
SWITCH, ROCKER, SPDT, RA; Illumination: Non Illuminated; Contact Configuration: SPDT; Switch Operation: On-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Contact
A101J1AV2Q004=SGL POLE,ROCKER Switch Type: Power Rocker Switch Product Mount Type: Board Mount Indicator/Imprint Legend: None Panel Cutout Size: .418 x .707 in Panel Cutout Size: 10.62 x 17.96 mm Power Rocker Switch Board Mount .418 x .707" | Part Number: 1-1571986-1 | Internal Number: 1-1571986-1 | Alias Number: A101J1AV2Q004 | TE Connectivity | ALCOSWITCH