C&K Components T101J1ABE2

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
$ 10.607
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components T101J1ABE2.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.607
$ 8.83
Stock
2,335
35,178
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
-
Silver
Contact Plating
Gold
Silver
Termination
PC Pins
PC Pins
Current Rating
-
3 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-03
LTD Date2026-12-31

Related Parts

C&K Components7101J1ABE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
C&K ComponentsE101J1ABE2
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
C&K ComponentsET01J1V3BE2
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray

Descriptions

Descriptions of C&K Components T101J1ABE2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Rocker Switch, SPDT, On-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
C&K T101J1ABE2 Switches > Rocker > Sub Miniature
On-On SPDT 60000Cycles 8.13mm*7.62mm
T101J1Abe2 |C&k Components T101J1ABE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.