Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components E101J1ABE2

Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
$ 9.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E101J1ABE2.

Newark

Datasheet14 pages5 years ago

IHS

Sager Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+30.26%

Alternate Parts

Price @ 1000
$ 9.28
$ 9.59
$ 9.59
Stock
6,976
20,728
20,728
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Gold
Silver
Silver
Contact Plating
Gold
Silver
Silver
Termination
Solder
Solder
Solder
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
Illuminated
Illuminated
Illuminated
Mechanical Life
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsE101J1V3BE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
C&K ComponentsE105J1ABE2
Switch Rocker Mom OFF Mom SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
C&K ComponentsE101J1A3BE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
NKK SwitchesM2T12TXG30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Descriptions

Descriptions of C&K Components E101J1ABE2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch
Rocker Switch, SPDT, On-on, Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle
ROCKER SWITCH, SPDT, PCB; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; AC Power:0.4VA; Actuation Type:Lever; Bush Diameter:6.22mm; Colour:Black; Contact Configuration:SPDT; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; DC Power:0.4VA; External Depth:12.7mm; External Length / Height:10.36mm; External Width:12.7mm; Height:6.6mm; Insulation Resistance:1000Mohm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Panel Cut-out length:17.96mm; Panel Cutout Width:10.62mm; Pin Width / Dia:1.85mm; Series:E; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.