C&K Components KSA1M211LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.8N Thru-Hole Automotive Bulk
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSA1M211LFT.

C&K Components

Datasheet5 pages8 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.85%

Alternate Parts

Price @ 1000
$ 0.559
$ 0.86
$ 0.86
Stock
28,345
20,454
20,454
Authorized Distributors
2
3
3
Operating Force
1.8 N
1.8 N
1.8 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
500 µm
500 µm
500 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

C&K ComponentsKSL1M211LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 1.8N Thru-Hole Bulk
C&K ComponentsKSL0M212LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
C&K ComponentsKSA0M212LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 1.65N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSA1M211LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.8N Thru-Hole Automotive Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 1.8N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH TACTILE SPST-NO 0.05A 32V
Off-Mom SPST-NO 1.3N 100000Cycles 500¦Ìm 4.7mm 7.4mm*7.4mm*4.7mm
SWITCH, SPST-NO, 1.3N, 0.05A, 32VDC, SMD
C&K KSA1M211LFT Switches > Tactile

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA1M211 LFT