Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0M212LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk

$ 0.498
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M212LFT.

C&K Components

Datasheet5 pages8 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.47%

Alternate Parts

Price @ 1000
$ 0.498
$ 0.404
$ 0.404
Stock
105,979
200,830
200,830
Authorized Distributors
5
6
6
Operating Force
1.6 N
1.3 N
1.3 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
-
-
Voltage Rating (DC)
32 V
-
-
Switch Travel
500 µm
-
-
Illumination Type
Non-Illuminated
-
-
Mechanical Life
100 kcycles
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

C&K ComponentsKSA0M212LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 1.65N Thru-Hole Bulk
C&K ComponentsKSA0A211LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Tube
C&K ComponentsKSA0M211LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSL0M212LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V / Tactile Switch SPST-NO Top Actuated Through Hole
Switch, Tact, Pushbutton, Miniature, Sealed, Through-Hole, Long Plastic Actuator
KSL Series Sealed SPST Off-Mom Through Hole Top Actuator Tactile Switch
TACTILE SWITCH, 0.05A, 32VDC, 130GF, THT; Product Range:KSL Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:130gf; Contact Rating:50mA at 32VDC; IP Rating:IP65 RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0M212 LFT
  • KSL0M212-LFT