Omron B3F-4000

$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-4000.

Inventory History

3 month trend:
+0.22%

CAD Models

Download Omron B3F-4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-4000 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
Omron tactile switch, Through hole terminal, size 12 x 12 x 4.3mm, Through-hole, SPST
SWITCH, FLUX TIGHT MECHANICAL KEYSWITCH,50MA@24VDC, NO GROUND TERM.,FLAT PLUNG.
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.76N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3F Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:round Button; Actuating Force:130Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:ip00 Rohs Compliant: Yes
Actuation Force N = 1.27 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 12 / Length mm = 12 / Series = B3F / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Ivory / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Plunger, Flat

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F 4000
  • B3F-4000 BY OMZ
  • B3F-4000.
  • B3F-4000?.
  • B3F-4000BYOMZ
  • B3F4000
  • B3F4000 BY OMZ
  • B3F4000BYOMZ