C&K Components KMR431G ULC LFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycle 3N SMD T/R
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMR431G ULC LFS.

Farnell

Datasheet2 pages9 years ago

IHS

element14 APAC

TME

Future Electronics

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K ComponentsKMR431NGLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
C&K ComponentsKMR231NGULCLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycle 3N SMD T/R
C&K ComponentsKMR231G ULC LFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD Automotive T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag

Descriptions

Descriptions of C&K Components KMR431G ULC LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycle 3N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 3.75N, Solder Terminal, Surface
SWITCH TACTILE SPST-NO 0.05A 32V
32V(DC) Off-Mom SPST-NO 3N 150000Cycles 300¦Ìm 2.5mm SMD , 4.6mm*2.8mm*2.5mm
SWITCH, GROUND, 3N, LOW CURRENT; Contact Configuration:SPST-NO; Operating Force:3N; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:SMD Gull Wing; SVHC:No SVHC (19-Dec-2011); Contact Current Max:50mA; Contact ;RoHS Compliant: Yes
SWITCH, GROUND, 3N, LOW CURRENT; Product Range: KMR4 series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Oval Button; Actuating Force: 300gf; Contact Rating: 50mA at 32VDC; Switch Dimensions (L x

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMR431GULCLFS