C&K Components KMR231NGULCLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycle 3N SMD T/R
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMR231NGULCLFS.

Newark

Datasheet2 pages10 years ago

Factory Futures

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
+134%

CAD Models

Download C&K Components KMR231NGULCLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.469
Stock
403,191
418,939
Authorized Distributors
6
5
Operating Force
3.75 N
3.75 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
150 kcycles
300 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsKMR231G ULC LFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD Automotive T/R
C&K ComponentsKMR431NGLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
C&K ComponentsKMS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag

Descriptions

Descriptions of C&K Components KMR231NGULCLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycle 3N SMD T/R
Round Button 50mA Standing paste SPST - normally open 300gf 32V SMD Tactile Switches ROHS
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.75N, Solder Terminal, Surface Mount-straight
KMR2 Series SPST OFF-MOM 0.05 A 32 VDC Top Actuated Tactile Switch
C&K Tactile Switch, Wing Terminal, 4.2mm × 2.8mm, Surface Mount, SPST
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switch, 0.05A, 32Vdc, 300Gf, Smd; Product Range:Kmr 2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KMR231NG ULC LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMR231NG ULC LFS